Reference Only
HML01100RFKE05
Thick Film Resistors - Through Hole 0.63watts 100ohms 1%.
Datasheet
HML01100RFKE05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | HML | |
| Resistance | 100 Ohms | |
| Power Rating | 630 mW | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Voltage Rating | 50 V | |
| Length | 1.85 mm | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Height | 0.91 mm | |
| Lead Diameter | 0.188 mm | |
| Product | Thick Film Resistors Leaded | |
| Width | 0.91 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,00 € | 1.600,00 € | |
| 7,71 € | 2.004,60 € | |
| 7,67 € | 3.835,00 € | |
| 7,46 € | 7.460,00 € |
Need more?