Reference Only
HN2S03FE(TE85L,F)
Obsolete
Schottky Diodes & Rectifiers Small-Signal Schttky 0.05A 20V 3 Circuit
Datasheet
HN2S03FE(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-563-6 | |
| Configuration | Triple | |
| Technology | Si | |
| If - Forward Current | 50 mA | |
| Vrrm - Repetitive Reverse Voltage | 25 V | |
| Ifsm - Forward Surge Current | 1 A | |
| Series | HN2S03 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?