Reference Only
HNAV-0
Switch Legend Plates & Labels .
Datasheet
HNAV-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 30 mm Emergency Stop Switches | |
| Color | Yellow | |
| Material | Polyamide (PA) | |
| Series | TWTD | |
| For Use With | XN Series | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Nameplate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,97 € | 49,70 € | |
| 4,21 € | 105,25 € | |
| 3,92 € | 196,00 € | |
| 3,76 € | 376,00 € | |
| 3,57 € | 892,50 € | |
| 3,52 € | 1.760,00 € | |
| 3,45 € | 3.450,00 € | |
| 3,40 € | 8.500,00 € |
Need more?