
HNAV-ENGRAVED
Switch Hardware .
Datasheet
HNAV-ENGRAVED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Labels | |
| Type | Nameplate | |
| For Use With | XN Series | |
| Designed for | 30 mm Emergency Stop Switches | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,36 € | 143,60 € | |
| 13,89 € | 347,25 € | |
| 13,58 € | 679,00 € | |
| 13,22 € | 1.322,00 € | |
| 12,74 € | 3.185,00 € | |
| 12,42 € | 6.210,00 € |
Need more?