HOA0709-103 Honeywell / MICRO SWITCH

HOA0709-103

Obsolete
Optical Switches, Reflective, Phototransistor Output INFRARED SENSORS

Manufacturer:

Mfr Part:
HOA0709-103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance3.8 mm
Collector- Emitter Voltage VCEO Max15 V
Maximum Collector Current30 mA
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Fall Time75 us
If - Forward Current20 mA
Number of Channels1 Channel
Output TypePhotodarlington
Product TypeOptical Switches, Reflective, Phototransistor Output
Rise Time75 us
SubcategoryOptical Switches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?