Reference Only
HP-19AMMM-QL7A04
HDMI Cables HDMI, 0.5A, 19 Pins, Overmolded, Straight.
Datasheet
HP-19AMMM-QL7A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | HDMI Cables | |
| Connector End A | HDMI | |
| Connector End A Pin Count | 19 Position | |
| Gender | Male | |
| Cable Length | 4 m | |
| Jacket Color | Black | |
| Product Type | HDMI Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,80 € | 298,00 € | |
| 25,63 € | 1.281,50 € | |
| 24,86 € | 2.486,00 € | |
| 23,85 € | 4.770,00 € |
Need more?