Reference Only
HP-3-MDW
AC Power Plugs & Receptacles PLASTIC CHASSIS BLUE 3 POLE.
Datasheet
HP-3-MDW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 25 A | |
| Voltage Rating | 250 VAC | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Ports | 1 Port | |
| Series | HP | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 2 GOhms | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,07 € | 921,00 € | |
| 2,94 € | 1.470,00 € | |
| 2,84 € | 2.840,00 € | |
| 2,83 € | 7.075,00 € |
Need more?
Available Regional Inventory
200 available now at tti.com