
HP02
Switch Hardware Accessories.
Datasheet
HP02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Bezel | |
| For Use With | Pushbutton Switches | |
| Designed for | IS Series | |
| Color | Black | |
| Features | Recessed | |
| Material | Aluminum | |
| Mounting Style | Panel | |
| Outside Diameter | 24.79 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,71 € | 535,50 € | |
| 10,32 € | 1.032,00 € | |
| 9,91 € | 2.477,50 € | |
| 9,70 € | 4.850,00 € |
Need more?