Reference Only
HP5010A
Antennas GPS L1/L2/L5/Glonass/BeiDou Single Feed CP Stacked 50x50x10.5mm Terrablast Patch
Datasheet
HP5010A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 1.176 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS, IRNSS | |
| Mechanical Style | Patch | |
| Style | Stacked | |
| Gain | 4.98 dB, 7.3 dB, 10.4 dB, 10.8 dB. 17.1 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1, 2:1, 2:1, 2:1, 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Pin | |
| Center Frequency | 1.2276 GHz, 1.561 GHz, 1.57542 GHz | |
| Application | Agriculture, Defense, E-Mobility, Transporation, UAV Navigation | |
| Length | 50 mm | |
| Width | 50 mm | |
| Height | 10.5 mm | |
| Packaging | Tray | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?