Reference Only
HP5354.A
Antennas
Datasheet
HP5354.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Type | Patch | |
| Minimum Frequency | 1.166 GHz | |
| Maximum Frequency | 1.61 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS, QZSS | |
| Mechanical Style | Square | |
| Gain | - 0.35 dBi, 2.07 dBi, 2.61 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Application | Autonomous Vehicles, Asset Tracking, Navigation, Precision Agriculture, Wearables | |
| Length | 35 mm | |
| Width | 35 mm | |
| Height | 4 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?