Reference Only
HP54510A
Antennas
Datasheet
HP54510A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | GNSS Antenna | |
| Minimum Frequency | 1.166 GHz | |
| Maximum Frequency | 1.61 GHz | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Mechanical Style | Patch | |
| Style | Stacked | |
| Gain | 5.08 dB | |
| Impedance | 50 Ohms | |
| VSWR | 0 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Length | 45 mm | |
| Width | 45 mm | |
| Height | 10 mm | |
| Packaging | Tray | |
| Frequency Range | 1.166 GHz to 1.61 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?