Reference Only
HPC-050500-FM0-TSA02
Sensor Cables / Actuator Cables NMEA 2000, T Cable, Plastic, 4A, 05 pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, Length 2000mm, IP68.
Datasheet
HPC-050500-FM0-TSA02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 5 Position | |
| Gender | Female / Male | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Series | NMEA 2000 | |
| Description/Function | T-Connector | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,48 € | 174,80 € | |
| 16,89 € | 337,80 € | |
| 15,72 € | 786,00 € | |
| 15,02 € | 1.502,00 € | |
| 14,36 € | 2.872,00 € | |
| 13,67 € | 6.835,00 € |
Need more?