Reference Only
HPC-050505-FFM-TS001
Standard Circular Connector NMEA 2000, T Adaptor, Plastic, 4A, 05 pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, (End 3) Female Female, IP68.
Datasheet
HPC-050505-FFM-TS001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Contact Material | Copper Alloy | |
| Current Rating | 166.7 mA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyurethane (PUR) | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC/250 VDC | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,15 € | 141,50 € | |
| 12,64 € | 632,00 € | |
| 11,77 € | 1.177,00 € | |
| 11,28 € | 2.256,00 € | |
| 10,74 € | 5.370,00 € |
Need more?