
HPCP41F1S
Loudspeaker Connectors HPC PANEL MOUNT SEA
Datasheet
HPCP41F1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Loudspeaker Connectors | |
| Standard | Speakon, HPC | |
| Number of Positions | 4 Position | |
| Termination Style | Quick Connect | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Silver | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Voltage Rating | 1.5 kV | |
| Current Rating | 50 A | |
| Product Type | Speaker Connectors | |
| Series | HPC | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?