
HPCPK112F
Audio & Video Patch Panels HPC Ldspkr Patchbay 12P 0.250" Faston
Datasheet
HPCPK112F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | Audio Patch Panels | |
| Number of Positions | 12 Position | |
| Connector Type | Speakon, HPC | |
| Height / Number of Racks | 1.75 in (1 Rack Units) | |
| Depth | 5.35 in | |
| Series | HPC | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Number of Rack Units | 1 Rack Units | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Solder | |
| Type | HPC Loudspeaker Patchbay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?