
HPDPI-19-0179-01
New Product
Specialized Cables .
Datasheet
HPDPI-19-0179-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Specialized Cables | |
| Product | Mini Serial High Speed Cable Assemblies | |
| Connector End A Pin Count | 19 Position | |
| Connector End B Pin Count | 19 Position | |
| Cable Length | 179 mm | |
| Series | HPDPI | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,70 € | 128,50 € | |
| 18,73 € | 1.873,00 € | |
| 17,80 € | 4.450,00 € | |
| 15,95 € | 7.975,00 € |
Need more?