Reference Only

HPF-JJ

Fuse Holder .

Manufacturer:

Mfr Part:
HPF-JJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHPF
ProductFuse Holders
Fuse Size / GroupSC 20, 13/32 in x 1 5/8 in
TypeSupplemental
Mounting StyleFlange
Number of Poles1 Pole
Current Rating20 A
Voltage Rating600 VAC
Shaft TypeScrewdriver Release
Termination StyleQuick Connect
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
64,67 €646,70 €
Need more?
Contact Us