HPG-EE Bussmann / Eaton

HPG-EE

Fuse Holder Panel Mount.

Manufacturer:

Mfr Part:
HPG-EE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHPG
ProductFuse Holders
Fuse Size / Group10 mm x 38 mm
TypeSupplemental
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 VAC
Shaft TypeBayonet Knob Release
Termination StyleQuick Connect
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
55,26 €552,60 €
Need more?
Contact Us