Reference Only

HPS-FF

Fuse Holder .

Manufacturer:

Mfr Part:
HPS-FF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHPS
ProductFuse Holders
Fuse Size / GroupSC 25, SC 30, 13/32 in x 1 5/8 in
TypeSupplemental
Mounting StyleFlange
Number of Poles1 Pole
Current Rating30 A
Voltage Rating480 VAC
Shaft TypeBayonet Knob Release
Termination StyleQuick Connect
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
76,39 €763,90 €
Need more?
Contact Us