Reference Only
HPS2
Fuse Holder Panel Mount.
Datasheet
HPS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HPS | |
| Product | Fuse Holders | |
| Fuse Size / Group | 13/32 in x 1 1/2 in | |
| Type | Supplemental | |
| Mounting Style | Flange | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 600 VAC | |
| Shaft Type | Bayonet Knob Release | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,79 € | 907,90 € |
Need more?