Reference Only

HPS9473904KKB19

Thick Film Resistors - Through Hole 3.9M OHM 10% 10W 100PPM.

Manufacturer:

Mfr Part:
HPS9473904KKB19

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesHPS
Resistance3.9 MOhms
Power Rating10 W
Tolerance10 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Voltage Rating8 kV
Diameter9 mm
Length47 mm
Termination StyleAxial
PackagingBox
Lead Diameter0.8 mm
ProductThick Film Resistors Leaded
TypeHigh Ohmic Value, High Power Resistors, Thick Film Technology
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption Number7c-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
75,33 €2.259,90 €
Need more?
Contact Us