Reference Only
HR1S-ATE5110
Obsolete
Safety Relays
Datasheet
HR1S-ATE5110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Relay Contact Form | 5PST-NO | |
| Contact Rating | 1 A | |
| IP Rating | IP20, IP40 | |
| Mounting Style | DIN Rail Mount | |
| Current Rating - Max | 8 A | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Series | HR1S | |
| Subcategory | Relays | |
| Width | 45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?