Reference Only
HR6S-AF1P
Industrial Relays .
Datasheet
HR6S-AF1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Relay Modules | |
| Type | Safety Relay Module | |
| Contact Termination | Screw | |
| Relay Contact Form | 3NO | |
| Contact Current Rating | 3 A | |
| Coil Termination | Screw | |
| Switching Voltage | 24 VAC, 24 VDC | |
| IP Rating | IP54 | |
| Length | 99 mm | |
| Width | 22.5 mm | |
| Height | 117 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 265,54 € | 265,54 € | |
| 250,30 € | 2.503,00 € | |
| 231,45 € | 5.786,25 € |
Need more?