
HR6S-BAC1P
Safety Relays .
Datasheet
HR6S-BAC1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Safety Relays | |
| Relay Contact Form | 4 NO, 1 NC | |
| Contact Termination | Screw | |
| IP Rating | IP54 | |
| Mounting Style | DIN Rail Mount | |
| Current Rating - Max | 12 A | |
| Product Type | Safety Relays | |
| Product | Safety Relay Modules | |
| Subcategory | Relays | |
| Switching Voltage | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 257,60 € | 257,60 € | |
| 229,34 € | 2.293,40 € | |
| 218,98 € | 5.474,50 € |
Need more?