Reference Only
HS-656
Power Supplies - Chassis Mount water cooling plate for PHP-3500 Series
Datasheet
HS-656 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Industry | Industrial | |
| Length | 380 mm (14.961 in) | |
| Width | 140.4 mm (5.528 in) | |
| Height | 12 mm (0.472 in) | |
| Series | PHP-3500 | |
| Product Type | Switching Power Supplies | |
| Product | Accessories | |
| Subcategory | Power Supplies | |
| Type | Switching Supplies | |
| Part # Aliases | WHS-656 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?