Reference Only
HS-QB50-UVQ-C
Obsolete
Heat Sinks HEATSINK
Datasheet
HS-QB50-UVQ-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Heat Sinks | |
| Product | Heat Sink Kits | |
| Mounting Style | Screw | |
| Heatsink Material | Aluminum | |
| Fin Style | Extruded Axial Fin | |
| Thermal Resistance | 10.6 C/W | |
| Length | 57.91 mm | |
| Width | 36.83 mm | |
| Height | 12.7 mm | |
| Type | DC/DC Converter | |
| Color | Black | |
| Packaging | Tray | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?