
HS-QSFP-D8-1
New Product
Heat Sinks .
Datasheet
HS-QSFP-D8-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | QSFPC-D8 Cage | |
| Fin Style | Zipper Fin | |
| Length | 75.25 mm | |
| Width | 18.8 mm | |
| Height | 6.2 mm | |
| Product Type | Heat Sinks | |
| Series | HS | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,99 € | 167,88 € | |
| 13,92 € | 334,08 € | |
| 10,11 € | 606,60 € | |
| 8,71 € | 940,68 € |
Need more?