Reference Only
HS-QSFP-P1-02
Heat Sinks .
Datasheet
HS-QSFP-P1-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Heatsink Material | Aluminum Alloy | |
| Height | 6.5 mm | |
| Packaging | Tray | |
| Product Type | Heat Sinks | |
| Series | HS | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| TARIC | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,32 € | 319,68 € | |
| 11,92 € | 572,16 € | |
| 11,65 € | 1.398,00 € | |
| 11,64 € | 3.072,96 € | |
| 11,63 € | 5.861,52 € |
Need more?