Reference Only
HS-QSFP-P1-03
Heat Sinks .
Datasheet
HS-QSFP-P1-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Heatsink Material | Aluminum Alloy | |
| Height | 13.5 mm | |
| Packaging | Reel | |
| Product Type | Heat Sinks | |
| Series | HS | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| TARIC | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,53 € | 112,77 € | |
| 11,30 € | 113,00 € | |
| 10,06 € | 251,50 € | |
| 8,21 € | 410,50 € | |
| 7,82 € | 782,00 € | |
| 7,37 € | 1.842,50 € | |
| 7,07 € | 3.535,00 € | |
| 6,51 € | 6.510,00 € |
Need more?