Reference Only
HS1A24GA
Joysticks Castle Hndl Drop-In Rear Mnt 4 Way Gold.
Datasheet
HS1A24GA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Actuator Style | Castle | |
| Current Rating | 10 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 80 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads with Connector | |
| For Use With | Control Applications | |
| Series | HS | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 213,96 € | 213,96 € | |
| 212,33 € | 1.061,65 € | |
| 207,48 € | 2.074,80 € | |
| 200,05 € | 5.001,25 € | |
| 188,11 € | 9.405,50 € |
Need more?