Reference Only
HS2P5F20-BP
Circular Push Pull Connectors Front Panel Mount PC Contact, 5-20 F.
Datasheet
HS2P5F20-BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 5 Contact | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| IP Rating | IP68 | |
| Series | HS | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Current Rating | 8 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Plating | Electroless Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Dura-Pull | |
| Voltage Rating | 125 V | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,45 € | 611,25 € | |
| 23,86 € | 1.193,00 € | |
| 23,51 € | 2.351,00 € | |
| 22,95 € | 5.737,50 € |
Need more?