Reference Only

HS50 6R FL

Wirewound Resistors - Chassis Mount

Manufacturer:

Mfr Part:
HS50 6R FL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Resistance6 Ohms
Power Rating50 W
Tolerance1 %
Termination StyleSolder Lug
Temperature Coefficient100 PPM / C
Length49 mm
Width14.2 mm
Height14.8 mm
Maximum Operating Temperature+ 200 C
SeriesHS
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?