Reference Only
HS5D-11RN
Interlock Switches .
Datasheet
HS5D-11RN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Interlock Switches | |
| Contact Form | DPDT | |
| Current Rating | 2.5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Operating Force | 50 N | |
| Type | Safety Interlock Switch | |
| Actuator | Non-Contact | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis Mount | |
| Product Type | Interlock Switches | |
| Product | Interlock Switches | |
| Series | HS5D | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,56 € | 58,56 € | |
| 57,91 € | 579,10 € | |
| 51,06 € | 1.276,50 € | |
| 48,13 € | 2.406,50 € | |
| 45,36 € | 4.536,00 € |
Need more?