
HS6E-M44B03-G
Interlock Switches .
Datasheet
HS6E-M44B03-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Interlock Switches | |
| Contact Form | 3PST | |
| Current Rating | 2.5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Wire Lead | |
| IP Rating | IP67 | |
| Operating Force | 60 N | |
| Type | Safety Interlock Switch | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Product Type | Interlock Switches | |
| Series | HS6E | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1 |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 234,46 € | 234,46 € |
Need more?