Reference Only
HS6T24SA
Joysticks PUSHBUTTON HANDLE BUSH MOUNT HARNESS.
Datasheet
HS6T24SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Actuator Style | Pushbutton | |
| Current Rating | 100 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 80 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads with Connector | |
| For Use With | Control Applications | |
| Series | HS | |
| Packaging | Bulk | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 279,08 € | 279,08 € | |
| 258,20 € | 1.291,00 € | |
| 246,42 € | 2.464,20 € | |
| 236,32 € | 5.908,00 € |
Need more?