Reference Only
HS7A-DMC7902
Magnetic / Reed Switches .
Datasheet
HS7A-DMC7902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Safety | |
| Contact Form | DPST | |
| Color | Red | |
| Mounting Style | Screw Mount | |
| Termination Style | Cable | |
| Current Rating | 100 mA | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Reed Switches | |
| Series | HS7A | |
| Subcategory | Switches | |
| Voltage Rating DC | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,42 € | 90,42 € | |
| 85,25 € | 852,50 € | |
| 74,31 € | 1.857,75 € | |
| 70,02 € | 7.002,00 € |
Need more?