Reference Only
HS9Z-A2
Switch Actuators .
Datasheet
HS9Z-A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | HS9Z | |
| Type | Right Angle | |
| For Use With | Safety Interlock Switches | |
| Designed for | HS1B Series | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,74 € | 9,74 € | |
| 9,08 € | 90,80 € | |
| 8,43 € | 210,75 € | |
| 8,02 € | 401,00 € | |
| 7,77 € | 777,00 € | |
| 7,48 € | 1.870,00 € | |
| 7,28 € | 3.640,00 € | |
| 7,15 € | 7.150,00 € |
Need more?