
HS9Z-A52
Switch Hardware .
Datasheet
HS9Z-A52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Actuators | |
| Type | Key, Right Angle | |
| For Use With | Safety Interlock Switches | |
| Designed for | HS5D Series | |
| Series | HS9Z | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,01 € | 10,01 € | |
| 9,06 € | 90,60 € | |
| 8,71 € | 217,75 € | |
| 8,46 € | 423,00 € | |
| 8,21 € | 821,00 € | |
| 7,89 € | 1.972,50 € | |
| 7,65 € | 3.825,00 € | |
| 7,43 € | 7.430,00 € |
Need more?