Reference Only
HS9Z-A5P
Switch Hardware .
Datasheet
HS9Z-A5P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Actuators | |
| Type | Key, Plug | |
| For Use With | Safety Interlock Switches | |
| Designed for | HS5D Series | |
| Series | HS9Z | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,58 € | 36,58 € | |
| 33,04 € | 330,40 € | |
| 31,85 € | 796,25 € | |
| 30,73 € | 1.536,50 € | |
| 29,73 € | 2.973,00 € | |
| 28,29 € | 7.072,50 € |
Need more?