
HS9Z-KC52
Interlock Switches .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Interlock Switches | |
| Current Rating | 2.5 A | |
| Key Type | Safety | |
| Type | Safety Interlock Switch | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Product | Interlock Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---