Reference Only
HS9Z-T3
Switch Hardware Manual Unlock Key Long-Plastic.
Datasheet
HS9Z-T3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Actuators | |
| Type | Unlocking Key | |
| For Use With | Safety Interlock Switches | |
| Designed for | HS5E | |
| Series | HS9Z | |
| Material | Metal | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,99 € | 17,99 € | |
| 15,58 € | 155,80 € | |
| 14,88 € | 372,00 € | |
| 14,09 € | 704,50 € | |
| 13,35 € | 1.335,00 € | |
| 12,75 € | 3.187,50 € | |
| 12,43 € | 6.215,00 € |
Need more?