Reference Only
HSCDHD005A
Multiple Function Sensor Modules Geomagnetic sensor (standalone).
Datasheet
HSCDHD005A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Geomagnetic Sensor Modules | |
| Type | Geomagnetic Sensor | |
| Interface Type | I2C | |
| Operating Supply Voltage | 2.8 V | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 2 mm x 2 mm x 0.95 mm | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 2.5 mA | |
| Packaging | Reel | |
| Product Type | Multiple Function Sensor Modules | |
| Series | HSCD | |
| Subcategory | Sensor Modules | |
| Tradename | SENSORING |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,76 € | 2.028,00 € | |
| 6,51 € | 3.906,00 € |
Need more?