Reference Only
HSCDTD008A
Board Mount Hall Effect / Magnetic Sensors 3Axis Mag 0.15uT/LSB Res 1.6x1.6x0.7mm.
Datasheet
HSCDTD008A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic | |
| Operating Supply Current | 3 uA | |
| Operating Point Min/Max | - 7.2 mT to 7.2 mT | |
| Operating Supply Voltage | 1.7 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | LGA-10 | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.7 V | |
| Series | HSCD | |
| Packaging | Reel | |
| Pin Count | 10 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Tradename | SENSORING |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative