Reference Only
HSFPAR003A
Not Recommended for New Designs
Force Sensors & Load Cells Force Sensor
Datasheet
HSFPAR003A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Force Sensors & Load Cells | |
| Sensor Type | Force Sensor | |
| Operating Force | 8 N | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.5 V to 3.6 V | |
| Height | 0.66 mm | |
| Length | 2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Force Sensors & Load Cells | |
| Series | HSFPAR | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.5 V | |
| Tradename | SENSORING | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 8505909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?