Reference Only
HSG-115V-650
Heat Guns & Nozzles Heat Shrink Gun, 115V, High Temp.
Datasheet
HSG-115V-650 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Guns & Nozzles | |
| Product | Heat Guns | |
| Maximum Temperature | + 900 F (+ 482 C) | |
| Input Voltage | 115 VAC | |
| Product Type | Heat Guns & Nozzles | |
| Series | HSG | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8419899590 |
| TARIC | 8419908590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 235,16 € | 235,16 € | |
| 230,02 € | 2.300,20 € | |
| 223,40 € | 5.585,00 € |
Need more?