
HSHCAA114A
Board Mount Humidity Sensors Mod PCB 13X30X10mm Vdd:5V Humiseal coat.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Humidity Sensors | |
| Packaging | Tray | |
| Product Type | Board Mount Humidity Sensors | |
| Series | HSHCA | |
| Subcategory | Sensors | |
| Tradename | SENSORING |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,37 € | 337,00 € | |
| 2,52 € | 1.260,00 € | |
| 2,46 € | 2.460,00 € | |
| 2,39 € | 4.780,00 € |
Need more?