Reference Only
HSHM-GUIDE-SOCKET-1
Hard Metric Connectors GUIDE SOCKET.
Datasheet
HSHM-GUIDE-SOCKET-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Hard Metric Connectors | |
| Product | Accessories | |
| Series | HSHM | |
| Type | Guide Pin / Guide Socket | |
| Contact Material | Stainless Steel | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 05111156748 15030328619 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,11 € | 3.027,50 € | |
| 12,01 € | 6.005,00 € |
Need more?