Reference Only
HSHM-H176DG4-8CP2-TR40B
Hard Metric Connectors 176POS 2MMPRESSFITST HEADER.
Manufacturer:
Mfr Part: HSHM-H176DG4-8CP2-TR40B
TTI Part: Not Assigned
Datasheet
HSHM-H176DG4-8CP2-TR40B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 8 Row | |
| Number of Positions | 176 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Series | HSHM | |
| Type | DG | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 70010009895 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,95 € | 3.411,00 € | |
| 17,90 € | 3.580,00 € | |
| 17,39 € | 8.695,00 € |
Need more?