Reference Only
HST0.4-48-5Y
Heat Shrink Tubing & Sleeves HEAT SHRINK THICK ADH .4"(10.2.
Datasheet
HST0.4-48-5Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 10.16 mm (0.4 in) | |
| Recovered Diameter | 4.1 mm (0.161 in) | |
| Shrink Ratio | 3:1 | |
| Series | HST | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 7.9 kV/mm | |
| Flammability Rating | UL 224 VW-1 | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 65 C | |
| Minimum Shrink Temperature | + 120 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,47 € | 157,35 € | |
| 29,79 € | 297,90 € | |
| 29,35 € | 1.467,50 € | |
| 28,97 € | 2.897,00 € | |
| 28,55 € | 7.137,50 € |
Need more?