Reference Only
HST0.4-6-X2Y
Heat Shrink Tubing & Sleeves HEAT SHRINK THICK ADHESIVE, .4.
Datasheet
HST0.4-6-X2Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Inside Diameter | 10.16 mm (0.4 in) | |
| Series | HST | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,86 € | 78,60 € | |
| 7,60 € | 152,00 € | |
| 7,33 € | 366,50 € | |
| 7,14 € | 714,00 € | |
| 6,99 € | 1.398,00 € | |
| 6,89 € | 3.445,00 € | |
| 6,82 € | 6.820,00 € |
Need more?